PanduitDNF18-188-C连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.4 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| Nylon | |
| Bottle | |
| 19.3 | |
| 5.8 | |
| 4.8x0.5 | |
| Red | |
| Cable Mount |
Look no further than the quick disconnect terminal DNF18-188-C wire terminal from Panduit for applications requiring terminal connections. It has a female type gender. Its wire is 18-22 AWG. This product is 19.3 mm long and 5.8 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。