25-50% 折扣
Diodes IncorporatedDMTH6009LPS-13MOSFETs
Trans MOSFET N-CH 60V 11.76A 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±16 | |
| 2 | |
| 11.76 | |
| 100 | |
| 1 | |
| 10@10V | |
| 15.6@4.5V|33.5@10V | |
| 33.5 | |
| 1925@30V | |
| 2800 | |
| 15.7 | |
| 8.6 | |
| 35.9 | |
| 4.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。