| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8544.49.90.00 |
| Maximum Resonant Frequency (Hz) | 2300 |
| Minimum Sound Pressure (dBA) | 85dB |
| Minimum Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 12V |
| Maximum Operating Supply Voltage | 18V |
| Maximum Supply Current (mA) | 30 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Diameter (mm) | 16 |
| Product Height (mm) | 14 |