| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Yes |
| 产品类别 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.1 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 3.4 |
| Maximum IDSS (uA) | 0.8 |
| Maximum Drain-Source Resistance (mOhm) | 70@10V |
| Typical Gate Charge @ Vgs (nC) | 3.8@4.5V|7.5@10V |
| Typical Gate Charge @ 10V (nC) | 7.5 |
| Typical Input Capacitance @ Vds (pF) | 366@25V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Maximum Power Dissipation (mW) | 1200 |
| Typical Fall Time (ns) | 13.1 |
| Typical Rise Time (ns) | 8.2 |
| Typical Turn-Off Delay Time (ns) | 21.7 |
| Typical Turn-On Delay Time (ns) | 3.2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 22 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Maximum Diode Forward Voltage (V) | 1.26 |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |