Diodes IncorporatedDMP3036SFV-13MOSFETs
Trans MOSFET P-CH 30V 8.7A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 8.7 | |
| 20@10V | |
| 8.8@5V|16.5@10V | |
| 16.5 | |
| 1931@15V | |
| 2300 | |
| 31.6 | |
| 14 | |
| 65 | |
| 8.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。