Diodes IncorporatedDMNH4005SCTQMOSFETs
Trans MOSFET N-CH 40V 150A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 150 | |
| 4@10V | |
| 23@4.5V|48@10V | |
| 48 | |
| 2846@20V | |
| 165000 | |
| 4.9 | |
| 12.1 | |
| 18.3 | |
| 6.6 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

