Diodes IncorporatedDMN2015UFDE-7MOSFETs
Trans MOSFET N-CH 20V 10.5A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1.1 | |
| 10.5 | |
| 100 | |
| 1 | |
| 11.6@4.5V | |
| 45.6@10V|19.7@4.5V | |
| 45.6 | |
| 1779@10V | |
| 2030 | |
| 10.9 | |
| 16.8 | |
| 43.6 | |
| 7.4 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this DMN2015UFDE-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 2030 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

