| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±25 | |
| 3 | |
| 10 | |
| 100 | |
| 1 | |
| 20@10V | |
| 5@4.5V|10.5@10V | |
| 10.5 | |
| 478.9@16V | |
| 1420 | |
| 3.1 | |
| 7.9 | |
| 14.6 | |
| 2.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the DMG4822SSD-13 power MOSFET, developed by Diodes Zetex. Its maximum power dissipation is 1420 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

