Diodes IncorporatedDMC6070LND-7MOSFETs
Trans MOSFET N/P-CH 60V 3.1A/2.4A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| 3 | |
| 3.1@N Channel|2.4@P Channel | |
| 100 | |
| 1 | |
| 85@10V@N Channel|150@10V@P Channel | |
| 5.2@4.5V|11.5@10V | |
| 11.5 | |
| 731@20V | |
| 1400 | |
| 21 | |
| 11 | |
| 61 | |
| 9.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。