Diodes IncorporatedDMC2710UDW-13MOSFETs
Trans MOSFET N/P-CH 20V 0.75A/0.6A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±6 | |
| 1 | |
| -55 to 150 | |
| 0.75@N Channel|0.6@P Channel | |
| 450@4.5V@N Channel|750@4.5V@P Channel | |
| 0.6@4.5V@N Channel|0.7@4.5V@P Channel | |
| 42@16V@N Channel|49@16V@P Channel | |
| 380 | |
| 174@N Channel|89@P Channel | |
| 3.1@N Channel|15@P Channel | |
| 386@N Channel|213@P Channel | |
| 4.9@N Channel|16@P Channel | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。