| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Digital Micromirror Device |
| Maximum Operating Frequency (kHz) | 0.12 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Typical Supply Current (mA) | 479(Max) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Width | 22.3 |
| Package Length | 32.2 |
| PCB changed | 149 |
| Supplier Package | CPGA |
| Pin Count | 149 |