10-25% 折扣
Diotec Semiconductor AGDIT090N06MOSFETs
Trans MOSFET N-CH 65V 90A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 65 | |
| ±20 | |
| 4 | |
| 90 | |
| 100 | |
| 1 | |
| 7@10V | |
| 94@10V | |
| 94 | |
| 3400@25V | |
| 160000 | |
| 13 | |
| 11 | |
| 52 | |
| 15 | |
| -55 | |
| 175 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.7 mm |
| Package Width | 4.5 mm |
| Package Length | 10.1 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。