Diotec Semiconductor AGDI070P04PQ-AQMOSFETs
MOSFETs (Field Effect Transistors) Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Enhancement | |
| P | |
| 40 | |
| 2.5 | |
| 70 | |
| 6.5@10V | |
| 125@10V | |
| 125 | |
| 16 | |
| 521 | |
| 1 | |
| 46000 | |
| 43 | |
| 37 | |
| Automotive | |
| 300 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。