Diodes IncorporatedDGD05473FN-7栅极和功率驱动器
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 10-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side|High Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 30 | |
| 25 | |
| 56 | |
| CMOS|TTL|3.3V(Min) | |
| 4.5 | |
| 14 | |
| 7.3(Typ) | |
| 0.8(Max) | |
| 2.4(Min) | |
| 400 | |
| -40 | |
| 125 | |
| Extended | |
| Under Voltage Lockout | |
| 5 | |
| 5 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。