VishayDG9426EDQ-T1-GE3Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 170(Typ)@3V | |
| 65(Typ)@3V | |
| Single | |
| Single | |
| 3 | |
| 12 | |
| 16 | |
| ±3 | |
| ±5 | |
| ±8 | |
| 0.00003@5V/-0.000002@-5V | |
| ±0.001@±5V | |
| 4.8@4.5V | |
| 1 to 5 | |
| Single|Dual | |
| 450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。