Analog DevicesDG507ACWI+TAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 16 | |
| 2 | |
| Yes | |
| 600(Typ)@±15V | |
| 1000(Typ)@±15V | |
| 400(Typ)@±15V | |
| Differential | |
| Differential | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.13@15V/-0.07@-15V | |
| 0.3@15V/-0.25@-15V | |
| 20 | |
| 450@±15V | |
| 400 to 1000 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。