| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Dual DPDT |
| Switch Architecture | DPDT |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 8 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.1(Typ) |
| Maximum Turn-On Time (ns) | 50000@3V |
| Maximum Turn-Off Time (ns) | 1000@3V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 338(Typ)@3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.8 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.024@3V |
| Maximum Supply Current (mA) | 0.06@3V |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 0.5@2.7V |
| Maximum On Resistance Range (Ohm) | <1 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 525 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | Mini-QFN |
| Pin Count | 16 |