| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 25 | |
| 1.1 | |
| 3 | |
| 10(Typ) | |
| 1100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.78 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a switching diode DFLR1200-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1 A.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

