欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.40 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 50VAC|50VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel |
Product Length (mm) | 6.5 |
Product Depth (mm) | 4.35 |
Product Height (mm) | 1.4 |
Mounting | Surface Mount |