| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 200 |
| Peak Average Forward Current (A) | 2@Ta=40°C |
| Peak RMS Reverse Voltage (V) | 140 |
| Peak Non-Repetitive Forward Surge Current (A) | 60 |
| Maximum Forward Voltage (V) | 1.1 |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 2.6(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.2(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Case DF |
| Pin Count | 4 |