VishayDF08SA-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 1@Ta=40°C | |
| 560 | |
| 30 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.51(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF08SA-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

