ITT CorporationDEMME-9PD-超小型连接器
Conn D-Sub PIN 9 POS 1.37mm Solder Pot Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.37 | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the DEMME-9P DVI connector from ITT. This connector has a single port. This device has a maximum current rating of 7.5 A. DEMME-9P is housed in polychlorinated terphenyl. Its 9 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

