Cinch Connectivity SolutionsDEM-9P TID-超小型连接器
Conn D-Sub PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| 16.66 | |
| Gold Over Nickel | |
| Brass | |
| Panel Mount |
Communicate with your serial connections using the DEM9PTI DVI connector from Cinch Connectors. It has a straight body orientation. This 2-row connector has a single port. This plug connector's 9 contacts that are made out of brass and plated with gold over nickel. DEM9PTI is housed in diallyl phthalate. This device has a maximum current rating of 5 A. Its 9 terminals use the solder cup termination method. This product is 30.81 mm long, 16.66 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -65 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

