TDKDEA202450BT-7077A1RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 3.8dB 50Ohm SMD 8Pin 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 50Ohm | |
| 3.8 | |
| 9 | |
| Surface Mount | |
| 8 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.95 |
Filter unwanted frequency components of transmitted or received signals with this band pass DEA202450BT-7077A1 RF filter from TDK. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 8 terminals. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

