Cinch Connectivity SolutionsDDU-50P FOD-超小型连接器
Conn D-Sub PIN 50 POS 1.4mm Crimp ST Panel Mount 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Crimp | |
| 1.4 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| 66.93 | |
| 15.37 | |
| Gold Over Nickel | |
| Copper Alloy|Brass | |
| Panel Mount |
Cinch Connectors brings you their latest DDU50PFO discrete wire housing, a component that makes possible a linkage between your PCB and socket. This PL connector has 50 PL contacts. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. Its wire is 28-30 AWG. DDU50PFO is housed in black nylon. This rectangle connector has an operating temperature of -65 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

