Diodes IncorporatedDDTC123EE-7-F数字双极型晶体管
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 20@20mA@5V | |
| 250 | |
| 2.2 | |
| 1 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
