ITT CorporationDDMY50SNA197D-超小型连接器
Conn D-Sub SKT 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The DDMY50SNA197 DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. DDMY50SNA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。