ITT CorporationDDMA-78PD-超小型连接器
Conn D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Crimp | |
| Straight | |
| M | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| (20-28)|(22-28) | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Make the most secure connections between serial ports using the DDMA-78P DVI connector from ITT. This connector has a single port. It has a straight body orientation. DDMA-78P is housed in polychlorinated terphenyl. Its 78 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。