ITT CorporationDDE-50PD-超小型连接器
Conn D-Sub PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| D | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Communicate with your serial connections using the DDE-50P DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. DDE-50P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 50 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。