| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Single |
| Typical Collector-Emitter Saturation Voltage (V) | 1.95 |
| Maximum Collector-Emitter Voltage (V) | 1700 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 40 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 33.8 mm |
| Package Length | 62.8 mm |
| PCB changed | 26 |
| Pin Count | 26 |