ITT CorporationDCMV13X6SNK126D-超小型连接器
Conn D-Sub SKT 6Power/7Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 6Power/7Signal | |
| 13 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Communicate with your serial connections using the combo d-subminiature DCMV13X6SNK126 DVI connector from ITT. It has a straight body orientation. This socket type connector's 6 power / 7signal contacts that are made out of copper alloy and plated with gold. This connector has a single port. DCMV13X6SNK126 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 13 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

