ITT CorporationDCMC-13H6PJ K127D-超小型连接器

Conn D-Sub M 6Power/7Signal POS Solder RA 13 Terminal 1 Port

Communicate with your serial connections using the combo d-subminiature DCMC-13H6PJ K127 DVI connector from ITT. This connector has a single port. It has a right angle body orientation. DCMC-13H6PJ K127 is housed in polychlorinated terphenyl. This device has a maximum current rating of 40/7.5 A. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。