ITT CorporationDCMA-62SD-超小型连接器
Conn D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 62 | |
| 62 | |
| 1 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin | |
| C | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the high density d-sub DCMA-62S DVI connector from ITT. It has a straight body orientation. This socket type connector's 62 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. This device has a maximum current rating of 7.5 A. DCMA-62S is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 62 terminals use the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。