| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 120 |
| Typical Input Voltage (V) | 275 |
| Maximum Input Voltage (V) | 420 |
| Output Voltage (V) | 12 |
| Output Current (A) | 31.3(Min) |
| Output Power (W) | 375(Min) |
| Switching Regulator | Yes |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 22.8 |
| Package Length | 47.91 |
| PCB changed | 9 |
| Supplier Package | Case 4623 |
| Pin Count | 9 |