ITT CorporationDCM-37PPD-超小型连接器

Conn D-Sub PIN 37 POS 1.4mm Solder RA Thru-Hole 37 Terminal 1 Port

The DCM-37PP DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCM-37PP is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.

Import TariffMay apply to this part

628 个零件: 可以在 5 天内配送

    Total$93.37Price for 1

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 628
      • Price: $93.37

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。