| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 10 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Minimum Operating Temperature (°C) | -80 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Maximum Power Rating (W) | 75m |
| Body Material | Epoxy |
| Packaging | Bulk |
| Product Diameter (mm) | 2.4(Max) |
| Construction | Radial |
| Mounting | Through Hole |