| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 90 |
| Maximum Input Voltage (V) | 140 |
| Maximum Input Current (mA) | 13 |
| Maximum Output Voltage (V) | 300 |
| Maximum Output Current (A) | 10 |
| Output Device | MOSFET |
| Output Type | DC |
| Minimum Load Current (mA) | 2.5 |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Peak Non-Repetitive Surge Current (A) | 32 |
| Maximum Off-State Leakage Current (uA) | 400 |
| Typical Input to Output Capacitance (pF) | 10(Max) |
| Maximum Turn-On Time (ms) | 10 |
| Maximum Turn-Off Time (ms) | 10 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 26.8 |
| Package Width | 44.5 |
| Package Length | 57.3 |
| PCB changed | 4 |
| Pin Count | 4 |