Analog DevicesDC2026C-KIT嵌入式系统开发板和套件

Linduino One Isolated Arduino-Compatible Demonstration Board with LTC2607/LTC2422 (DC934A) Demo Board.

Linduino One Isolated Arduino-Compatible Demonstration Board with LTC2607/LTC2422 (DC934A) Demo Board

The DC2026C-KIT contains the following:

  • DC2026C, a Linduino One Isolated Arduino-Compatible Demonstration Board showcasing the Atmel ATMEGA328P-AU microcontroller.

  • DC934A, an analog interface board showcasing the LTC2607 16-Bit Dual Rail-to-Rail DAC with I2C Interface and LTC2422 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs.

The DC2026 (Linduino® One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler.

Features:

  • A 14-pin QuikEval™ connector provides a direct connection to a growing list of hundreds of Analog Devices’ demo boards, including ADCs, DACs, Power System Management, RF Synthesizers, System Monitor and Control, and many others.

  • Selectable 5V, 3.3V, 2.5V, 1.8V logic levels and analog supply on QuikEval Connector

  • An LTM®2884 provides galvanic isolation of USB data and power for both safety and noise rejection.

  • Auxiliary 7V to 20V power input on isolated side, with conversion to 5V provided by an LT®3973 allowing high power operation up to 750mA.

Compatible FPGA Boards:

Related ADI parts & boards:

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $136.52
    1. 1+$136.52

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。