Amphenol Communications SolutionsDBV13W3S500G30LFD-超小型连接器
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket RA Solder 30A, Europe Standard, 200 Cycles, Front:Female Screw Lock UNC 4.40, Back:Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power/10Signal | |
| 13 | |
| 1 | |
| 1/2 | |
| Solder | |
| 6.71/1.38 | |
| Right Angle | |
| F | |
| (30/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Copper Over Nickel Over Tin | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 20.73 | |
| Gold Over Nickel | |
| Brass/Phosphor Bronze | |
| Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。