ITT CorporationDBMM-25PL-K87D-超小型连接器
Conn D-Sub PIN 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DBMM-25PL-K87 DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. It has a right angle body orientation. DBMM-25PL-K87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 25 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

