ITT CorporationDBA-25S-A197-F0D-超小型连接器
Conn D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 5 | |
| 15 | |
| -55 | |
| 105 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| 53.04 | |
| 20-28 | |
| Black | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Thanks to ITT's DBA-25S-A197-F0 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. It has a straight body orientation. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 105 °C. Its wire is 20-28 AWG. DBA-25S-A197-F0 is housed in black polychlorinated terphenyl.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。