| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 1@Ta=40°C | |
| 280 | |
| 40 | |
| 1 | |
| 1 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.4(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.8(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DB-1 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

