ITT CorporationDAMC7C2SJA197D-超小型连接器
Conn D-Sub SKT 2Coaxial/5Signal POS Solder RA Thru-Hole 11 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Coaxial/5Signal | |
| 11 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.14 | |
| 21.42 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The DAMC7C2SJA197 DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. It has a right angle body orientation. This socket type connector's 2coaxial / 5signal contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5/7.5 A. DAMC7C2SJA197 is housed in polyester. This product is 39.14 mm long, 12.55 mm tall and 21.42 mm deep. Its 11 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
