| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 40ksps | |
| 1 | |
| 2 | |
| 25(Typ) | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10 | |
| ±18 | |
| Single|Dual | |
| 170 | |
| ±0.08%FSR | |
| ±0.29%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments and their DAC7760IPWPR DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (4-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. It has a current|voltage output. This DAC has a resolution of 12bit. It has a maximum of ±18 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

