| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Conversion Rate | 40Msps |
| Number of DAC Channels | 2@Current|4@Voltage |
| Number of Outputs per Chip | 8 |
| Maximum Settling Time (us) | 0.002(Typ)|3(Typ) |
| Interface Type | Parallel|Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Current|Voltage |
| Output Polarity | Bipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 2.7 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 25 |
| Integral Nonlinearity Error | ±16LSB |
| Full Scale Error | 2LSB |
| Signal to Noise Ratio | 61dB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |