Kingbright America LLCDA56-11SURKWA分段式 LED 显示器
Display Segmented Panel 2DIGIT 16LED Hyper Red CA 18-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Hyper Red | |
| 16 | |
| 0.56 | |
| Numeric | |
| 85000 | |
| 630 | |
| 645 | |
| Common Anode | |
| 30 | |
| 10 | |
| 10 | |
| 5 | |
| 2.35 | |
| 75 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 19.05 mm |
| Package Length | 25 mm |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 18 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

