Diodes IncorporatedD5V0L1B2LP4-7BESD 抑制器
ESD Suppressor TVS Bi-Dir 5V 2-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 14 | |
| 0.1 | |
| 250 | |
| 20 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | X2-DFN |
| 2 | |
| Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this tvs D5V0L1B2LP4-7B ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 14 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 20 pF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

