| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.55 |
| Automotive | No |
| PPAP | No |
| Type | Small Sealed |
| Actuator Style | Top Roller Plunger |
| Device Type | Linear |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 1@125VAC 30VDC |
| Maximum AC Voltage Rating (V) | 250 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 15 |
| Dielectric Strength | 1000VAC |
| Mechanical Life (Cycles) | 10000000 |
| Operating Force (N) | 11.77 |
| Release Force (N) | 4.9 |
| Operating Speed | 0.5m/s |
| Mounting | Screw Mount |
| Termination Style | Connector |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 71.2 |