| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.55 |
| Automotive | No |
| PPAP | No |
| Type | Safety |
| Actuator Style | Side Rotary with Adjustable Roller Lever |
| Device Type | Rotary |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 10@400VAC 14VDC |
| Maximum AC Voltage Rating (V) | 400 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 25 |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 30000000 |
| Operating Force (N) | 9.41 |
| Release Force (N) | 1.47 |
| Operating Speed | 0.5m/s |
| Mounting | Screw Mount |
| Termination Style | Conduit |
| Maximum Pre-Travel | 21° |
| Minimum Over-Travel | 50° |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Product Weight (g) | 250 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 71 |
| Product Height (mm) | 189.5 |