Diodes IncorporatedD3Z24BF-7齐纳二极管
Zener Diode Single 24.25V 2.19% 30Ohm 400mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24.25 | |
| 2.19% | |
| 400 | |
| 5 | |
| 0.05 | |
| 30 | |
| 400 | |
| -65 | |
| 150 | |
| 20.4mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 |
This D3Z24BF-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 400 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 24.25 V and a voltage tolerance of 2%. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

